Infineon CY7C024-15JXCT

EAR99 Surface Mount CY7C024 Tape & Reel (TR) ic memory 15GHz 15ns 29.3116mm 65536bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C024-15JXCT.

IHS

Datasheet21 pages21 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 8.85
Stock
5,351
49,250
Authorized Distributors
0
1
Case/Package
LCC
PLCC
Number of Pins
-
-
Memory Type
RAM, SRAM
-
Density
-
-
Address Bus Width
-
-
Access Time
15 ns
15 ns
Frequency
15 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7C024-15JXCT provided by its distributors.

EAR99 Surface Mount CY7C024 Tape & Reel (TR) ic memory 15GHz 15ns 29.3116mm 65536bit
Multi-Port SRAM, 4KX16, 15ns, CMOS, PQCC84
IC SRAM 64KBIT PARALLEL 84PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA