Infineon CY7C006A-20AC

SRAM Chip Async Dual 5V 128K-Bit 16K x 8 20ns 64-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C006A-20AC.

IHS

Datasheet22 pages28 years ago

Augswan

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 29.08
Stock
108,308
2,703
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
-
64
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
-
128 kb
Address Bus Width
-
28 b
Access Time
20 ns
20 ns
Frequency
20 GHz
20 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
Surface Mount Tray 1MX18 SRAM - Synchronous SDR ic memory 200MHz 3ns 14mm 18874368bit
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 44-Pin LQFP
71V30L: 8 Kb (1K x 8) 3.6 V Full-Featured Low Pin Count Microcontroller-TQFP-64
Alliance MemoryAS8C803625-QC75N
AS8C803625 Series 8 Mb (256 K x 36) 3.3 V Synchronous RAM - TQFP100
4.5Mb £¨128K x 36£© 128 k x 36 3.15V 3.6V 100MHz Parallel LQFP-100

Descriptions

Descriptions of Infineon CY7C006A-20AC provided by its distributors.

SRAM Chip Async Dual 5V 128K-Bit 16K x 8 20ns 64-Pin TQFP
Multi-Port SRAM, 16KX8, 20ns, CMOS, PQFP64
IC SRAM 128KBIT PARALLEL 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA