Infineon CY7B994V-5BBCT

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PBGA100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B994V-5BBCT.

IHS

Datasheet23 pages23 years ago

Upverter

Augswan

CAD Models

Download Infineon CY7B994V-5BBCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.274
$ 35.274
Stock
119,457
127,325
127,325
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
100
100
100
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-02
LTD Date2020-03-30

Descriptions

Descriptions of Infineon CY7B994V-5BBCT provided by its distributors.

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PBGA100
Zero Delay PLL Clock Buffer Single 24MHz to 200MHz 100-Pin T-BGA T/R
CY7B994V Series 18 Output 3.3 V 200 MHz Multi Phase PLL Clock Buffer - TBGA-100
LVPECL LVTTL Clock Buffer Fanout Distribution 100-LBGA CY7B994 clock generator circuit 3.63V 200MHz 250mA 0.5ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B994V5BBCT