Infineon CY7B9940V-5AXCT

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9940V-5AXCT.

IHS

Datasheet16 pages22 years ago

Upverter

_legacy Avnet

CAD Models

Download Infineon CY7B9940V-5AXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.02
$ 29.02
Stock
49,449
66,910
66,910
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7B9940V-5AXCT provided by its distributors.

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
CY7B9940V Series 10 Output 3.3 V 100 MHz PLL Clock Buffer SMT - TQFP-44
Zero Delay PLL Clock Buffer Single 24MHz to 200MHz 44-Pin TQFP T/R
Phase Locked Loops - PLL 3.3V 200MHz 10 COM Not Programable
IC CLK BUFF 10OUT 200MHZ 44LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9940V5AXCT