Infineon CY7B9940V-5AI

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
$ 6.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9940V-5AI.

IHS

Datasheet11 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.72
$ 29.02
Stock
46,679
66,929
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
44
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
200 MHz
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-06
LTD Date2005-06-06

Descriptions

Descriptions of Infineon CY7B9940V-5AI provided by its distributors.

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
200MHz TQFP-44(10x10) Clock Generators / Frequency Synthesizers / PLL ROHS
PLL BASED CLOCK DRIVER
IC CLOCK BUFFER 44TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9940V5AI