Infineon CY7B991-7JCT

PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B991-7JCT.

IHS

Datasheet20 pages18 years ago
Datasheet19 pages18 years ago

Alternate Parts

Price @ 1000
$ 8.33
$ 8.33
Stock
206,057
172,875
172,875
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2007-07-11
LTD Date2008-07-05

Descriptions

Descriptions of Infineon CY7B991-7JCT provided by its distributors.

PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
Programmable Skew Clock Buffer
IC CLOCK BUFFER

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9917JCT