Infineon CY7B991-5JI

3-State TTL 32-LCC (J-Lead) Obsolete Buffer/Driver clock driver 4.5V~5.5V 80MHz -40C~85C
$ 10.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B991-5JI.

IHS

Datasheet22 pages18 years ago
Datasheet21 pages18 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7B991-5JI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.8
$ 9.85
$ 9.85
Stock
108,146
96,670
96,670
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Number of Circuits
1
4
4
Logic Function
-
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-06
LTD Date2016-07-04

Related Parts

InfineonCY7B992-7JXC
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
InfineonCY7B9911-5JC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
Texas InstrumentsCLC016AJQ/NOPB
QUAD Obsolete J BEND Surface Mount Phase Lock Loop (PLL) IC -40C~85C 4.57mm 133mA 675kHz
Zero Delay Programmable PLL Clock Buffer Single 15MHz to 110MHz 32-Pin PLCC
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)

Descriptions

Descriptions of Infineon CY7B991-5JI provided by its distributors.

3-State TTL 32-LCC (J-Lead) Obsolete Buffer/Driver clock driver 4.5V~5.5V 80MHz -40C~85C
Zero Delay Programmable PLL Clock Buffer Single 15MHz to 80MHz 32-Pin PLCC
Pll Based Clock Driver, 7B Series, 4 True Output(S), 0 Inverted Output(S), Bicmos, Pqcc32 |Cypress Infineon Technologies CY7B991-5JI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9915JI