Infineon CY7B991-5JCT

PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
$ 9.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B991-5JCT.

IHS

Datasheet20 pages18 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.85
$ 9.85
$ 9.85
Stock
107,999
96,669
96,669
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Number of Circuits
1
4
4
Logic Function
-
-
-
Max Frequency
-
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7B991-5JCT provided by its distributors.

PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
Zero Delay Programmable PLL Clock Buffer Single 15MHz to 80MHz 32-Pin PLCC T/R
PLL BASED CLOCK DRIVER
IC FANOUT BUFFER 32PLCC
IC ROBO-CLOCK BUFF SKEW 8OUT PLCC-32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9915JCT