Infineon CY7B952-SC

Transceiver, 1-FUNC, Bicmos / 1/1 Transceiver Full Sonet/sdh 24-SOIC
$ 12.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B952-SC.

IHS

Datasheet9 pages21 years ago

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 12.16
$ 42.58
Stock
138,607
151,612
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
1
Data Rate
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY7B952-SC provided by its distributors.

TRANSCEIVER, 1-FUNC, BICMOS / 1/1 Transceiver Full SONET/SDH 24-SOIC
Serial Transceiver 1TX 1RX 24-Pin SOIC
IC TRANSCEIVER FULL 1/1 24SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B952SC