Infineon CY62256VNLL-70ZRI

Standard SRAM, 32KX8, 70NS, Cmos, PDSO28, 8 X 13.40 Mm, Reverse, TSOP1-28
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VNLL-70ZRI.

IHS

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY62256VNLL-70ZRI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 1.325
$ 1.325
Stock
49,708
106,681
106,681
Authorized Distributors
2
3
3
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
28
28
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY62256VNLL-70ZRI provided by its distributors.

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28
IC SRAM 256KBIT PAR 28TSOP I
32K X 8 STANDARD SRAM 70 ns PDSO28
TSSOP-28 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VNLL70ZRI