Infineon CY62256LL-55SNI

256K (32K x 8) Static RAM / SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SNC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256LL-55SNI.

IHS

Datasheet15 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.9
$ 1.9
Stock
103,725
170,297
170,297
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
55 GHz
55 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY62256LL-55SNI provided by its distributors.

256K (32K x 8) Static RAM / SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SNC N
IC MCU 32BIT 256KB FLASH 48LFQFP
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 55 ns PDSO28
SRAM ASYNC SLOW 256K 32Kx8 5V 28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256LL55SNI