Infineon CY62168DV30L-70BVI

Standard SRAM, 2MX8, 70NS, Cmos, PBGA48, 8 X 9.50 Mm, 1 Mm Height, VFBGA-48
$ 3.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62168DV30L-70BVI.

IHS

Datasheet9 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 3.86
$ 3.86
Stock
23,925
42,177
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
48
48
Memory Type
-
-
Density
-
16 Mb
Address Bus Width
-
21 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY62168DV30L-70BVI provided by its distributors.

Standard SRAM, 2MX8, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48
2M X 8 STANDARD SRAM 70 ns PBGA48
IC SRAM 16MBIT PARALLEL 48VFBGA
16M (2M X 8)- 3.0V SLOW ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62168DV30L70BVI