Infineon CY62158DV30LL-55BVI

Standard SRAM, 1MX8, 55NS, Cmos, PBGA48, 6 X 8 Mm, 1 Mm Height, VFBGA-48
$ 5.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62158DV30LL-55BVI.

IHS

Datasheet12 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.41
$ 2.42
$ 2.42
Stock
46,949
105,939
105,939
Authorized Distributors
1
1
1
Case/Package
-
TFBGA
TFBGA
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
55 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY62158DV30LL-55BVI provided by its distributors.

Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48
SRAM Chip Async Single 2.5V/3.3V 8M-Bit 1M x 8 55ns 48-Pin VFBGA
1M X 8 STANDARD SRAM 55 ns PBGA48
IC SRAM 8MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62158DV30LL55BVI