Infineon CY62157CV33LL-70BAXA

e1 Surface Mount CY62157 Tray ic memory 70ns 0.75mm 0.00002A 8Mb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62157CV33LL-70BAXA.

IHS

Datasheet13 pages19 years ago

Augswan

Alternate Parts

Price @ 1000
$ 3.77
$ 3.77
Stock
1,902
150,479
150,479
Authorized Distributors
0
1
1
Case/Package
TFBGA
-
-
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
8 Mb
8 Mb
8 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-05
LTD Date2009-05-05

Descriptions

Descriptions of Infineon CY62157CV33LL-70BAXA provided by its distributors.

e1 Surface Mount CY62157 Tray ic memory 70ns 0.75mm 0.00002A 8Mb
Standard SRAM, 512KX16, 70ns, CMOS, PBGA48
512K X 16 STANDARD SRAM 70 ns PBGA48
IC SRAM 8MBIT PARALLEL 48FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62157CV33LL70BAXA