Infineon CY62148DV30LL-70BVXI

Standard SRAM, 512KX8, 70NS, Cmos, PBGA36, 6 X 8 Mm, 1 Mm Height, Lead Free, VFBGA-36
$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62148DV30LL-70BVXI.

IHS

Datasheet11 pages22 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.77
$ 2.47
$ 2.47
Stock
73,021
165,235
165,235
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY62148DV30LL-70BVXI provided by its distributors.

Standard SRAM, 512KX8, 70ns, CMOS, PBGA36, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-36
512K X 8 STANDARD SRAM 70 ns PBGA36
512KB 2.2V 10mA 3.6V Parallel BGA
IC SRAM 4MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62148DV30LL70BVXI