Infineon CY62148DV30L-55SXI

Standard SRAM, 512KX8, 55NS, Cmos, PDSO32, 0.450 Inch, Lead Free, SOIC-32
$ 2.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62148DV30L-55SXI.

IHS

Datasheet11 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.47
$ 2.07
$ 2.07
Stock
61,933
26,627
26,627
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
55 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-04-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY62148DV30L-55SXI provided by its distributors.

Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32
IC SRAM 4MBIT PARALLEL 32SOIC
512K X 8 STANDARD SRAM 55 ns PDSO32
512KB 2.2V 15mA 3.6V SOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62148DV30L55SXI