Infineon CY62147EV30LL-55ZSXE

SRAM Chip Async Single 3V 4M-bit 256K x 16 55ns Automotive 44-Pin TSOP-II Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62147EV30LL-55ZSXE.

IHS

Datasheet18 pages24 years ago

_legacy Avnet

iiiC

CAD Models

Download Infineon CY62147EV30LL-55ZSXE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.824
$ 5.824
Stock
98,231
194,570
194,570
Authorized Distributors
0
4
4
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
55 ns
55 ns
55 ns
Frequency
1 MHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-05-25
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

CY62146EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II / IC SRAM 4MBIT 55NS 44TSOP
CY62146EV30 Series 4 Mbit (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3V 4M-bit 256K x 16 45ns Automotive 44-Pin TSOP-II Tray
IC SRAM 4M PARALLEL 44TSOP2 / 256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM

Descriptions

Descriptions of Infineon CY62147EV30LL-55ZSXE provided by its distributors.

SRAM Chip Async Single 3V 4M-bit 256K x 16 55ns Automotive 44-Pin TSOP-II Tray
Asynchronous Discontinued 3-STATE 2001 SRAM Memory -40C~125C TA 2.2V 4Mb 25mA
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 55ns, CMOS, PDSO44
SRAM 4Mb 3V 55ns 256K x 16 LP SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62147EV30LL55ZSXE