Infineon CY62147CV18LL-70BAIT

Standard SRAM, 256KX16, 70NS, Cmos, PBGA48, 7 X 8.50 Mm, 1.20 Mm Height, FBGA-48
$ 1.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62147CV18LL-70BAIT.

IHS

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.78
$ 5.02
Stock
225,597
154,383
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-08-04
LTD Date2003-11-03

Descriptions

Descriptions of Infineon CY62147CV18LL-70BAIT provided by its distributors.

Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48
IC SRAM 4MBIT PARALLEL 48FBGA / SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 48-FBGA (7x8.5)
256K X 16 STANDARD SRAM 70 ns PBGA48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62147CV18LL70BAIT