Infineon CY62146EV30LL-45ZSXAT

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R
$ 5.75
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62146EV30LL-45ZSXAT.

IHS

Datasheet18 pages29 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.75
$ 3.474
$ 3.474
Stock
73,967
296,720
296,720
Authorized Distributors
2
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
45 ns
45 ns
45 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05
LTD Date2018-07-02

Related Parts

CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY621472E30 Series 4 Mb(256K × 16) 3.6 V SMT Static RAM - TSOPII-44
IC SRAM 4M PARALLEL 44TSOP2 / 256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II / IC SRAM 4MBIT 55NS 44TSOP
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Infineon CY62146EV30LL-45ZSXAT provided by its distributors.

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R
Obsolete Volatile Non-RoHS Compliant Parallel ic memory -40C~85C TA 2.2V~3.6V 4Mb 256K x 16 45ns
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62146EV30LL45ZSXAT