Infineon CY62137CV30LL-70BVXI

Standard SRAM, 128KX16, 70NS, Cmos, PBGA48, 6 X 8 Mm, 1 Mm Height, Lead Free, FBGA-48
$ 1.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62137CV30LL-70BVXI.

IHS

Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
29,148
137,842
Authorized Distributors
1
1
Case/Package
FBGA
-
Number of Pins
-
48
Memory Type
-
-
Density
-
2 Mb
Address Bus Width
-
17 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY62137CV30LL-70BVXI provided by its distributors.

Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, FBGA-48
128K X 16 STANDARD SRAM 70 ns PBGA48
IC SRAM 2MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA