Infineon CY62136VLL-55ZI

SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II
$ 2.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62136VLL-55ZI.

IHS

Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.68
$ 3.79
Stock
114,905
56,856
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
44
-
Memory Type
-
RAM, SDR, SRAM - Asynchronous
Density
2 Mb
2 Mb
Address Bus Width
17 b
17 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1998-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY62136VLL-55ZI provided by its distributors.

SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II
256KB 128KX16 2.7V 20mA 3.6V Parallel 16bit SOP 18.415mm*10.16mm*1.194mm
Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44
IC SRAM 2MBIT PARALLEL 44TSOP II
128K X 16 STANDARD SRAM 55 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62136VLL55ZI