Infineon CY62136VLL-55BAIT

IC SRAM 2MBIT PARALLEL 48FBGA / SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-FBGA (7x7)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62136VLL-55BAIT.

IHS

Datasheet14 pages23 years ago

Alternate Parts

Price @ 1000
$ 2.61
$ 2.61
Stock
152,156
188,018
188,018
Authorized Distributors
0
6
6
Case/Package
TFBGA
-
-
Number of Pins
-
48
48
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
2 Mb
2 Mb
Address Bus Width
-
17 b
17 b
Access Time
55 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY62136VLL-55BAIT provided by its distributors.

IC SRAM 2MBIT PARALLEL 48FBGA / SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-FBGA (7x7)
Standard SRAM, 128KX16, 55ns, CMOS, PBGA48
128K X 16 STANDARD SRAM 55 ns PBGA48
IC SRAM 2MBIT PARALLEL 48FBGA
TFBGA-48 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62136VLL55BAIT