Infineon CY62128VLL-70ZAC

IC SRAM 1MBIT PARALLEL 32TSOP / SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 32-TSOP
$ 1.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128VLL-70ZAC.

IHS

Datasheet9 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.17
Stock
163,753
85,414
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
32
32
Memory Type
-
-
Density
-
1 Mb
Address Bus Width
-
17 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-09-26
LTD Date2004-12-25

Descriptions

Descriptions of Infineon CY62128VLL-70ZAC provided by its distributors.

IC SRAM 1MBIT PARALLEL 32TSOP / SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 32-TSOP
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
128K X 8 STANDARD SRAM 70 ns PDSO32
1MB (128K X 8)- SLOW ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128VLL 70ZAC
  • CY62128VLL70ZAC