Infineon CY62128DV30LL-70ZXI

SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I
$ 1.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128DV30LL-70ZXI.

IHS

Datasheet11 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.82
$ 1.79
$ 1.79
Stock
216,204
164,099
164,099
Authorized Distributors
1
1
1
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
-
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin RTSOP
SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin STSOP
SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin STSOP T/R
256K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin STSOP-I T/R
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I T/R

Descriptions

Descriptions of Infineon CY62128DV30LL-70ZXI provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I
Obsolete 3-STATE 2006 DUAL SRAM Memory -40C~85C TA 2.2V 1048576bit 0.000003A
R-PDSO-G32 Surface Mount Tube 128KX8 ic memory 70ns 8mm 1048576bit 2.2V
128KB 2.2V 10mA 3.6V Parallel TSOP-32
IC SRAM 1MBIT PARALLEL 32TSOP I
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 70 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128DV30LL70ZXI