Infineon CY62128DV30L-55ZI

IC SRAM 1MBIT PARALLEL 32TSOP I / SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-TSOP I
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128DV30L-55ZI.

IHS

Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.64
$ 3.18
$ 3.18
Stock
150,216
144,200
144,200
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY62128DV30L-55ZI provided by its distributors.

IC SRAM 1MBIT PARALLEL 32TSOP I / SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
IC SRAM 1MBIT PARALLEL 32TSOP I
1MB (128K X 8)- 3.0V SLOW ASYNCH SRAM
128K X 8 STANDARD SRAM 55 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128DV30L55ZI