Infineon CY62128BNLL-70SXA

SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin SOIC
$ 3.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128BNLL-70SXA.

IHS

Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.98%

Alternate Parts

Price @ 1000
$ 3.2
$ 3.79
$ 3.79
Stock
105,194
90,796
90,796
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
-
-
Address Bus Width
17 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-03-15
LTD Date2009-09-15

Related Parts

CY62148E Series 1 Mb (128 K x 8) 70 ns 5 V CMOS Static RAM - SOIC-32
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 55 ns Static RAM - SOIC-32
CY62128ELL Series 1 Mb (128 K x 8) 4.5 to 5.5 V 55 ns SMT Static RAM - SOIC-32
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout

Descriptions

Descriptions of Infineon CY62128BNLL-70SXA provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin SOIC
Asynchronous Obsolete 3-STATE 2006 SRAM Memory -40C~85C TA 5V 1Mb 15mA
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 70 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128BNLL70SXA