Infineon CY62128BLL-55ZRIT

Standard SRAM, 128KX8, 55NS, Cmos, PDSO32, Reverse, TSOP1-32
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128BLL-55ZRIT.

IHS

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.37
$ 2.68
Stock
45,543
73,034
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
32
Memory Type
-
-
Density
-
1 Mb
Address Bus Width
-
17 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-08-04
LTD Date2003-11-03

Descriptions

Descriptions of Infineon CY62128BLL-55ZRIT provided by its distributors.

Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, REVERSE, TSOP1-32
IC SRAM 1MBIT PARALLEL 32RTSOP
1MB (128K X 8)- SLOW ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128BLL55ZRIT