Infineon CY62128BLL-55SXI

Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128BLL-55SXI.

IHS

Datasheet11 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.3
$ 1.3
Stock
84,840
56,755
56,755
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY62128BLL-55SXI provided by its distributors.

Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 55 ns PDSO32
128K x 8 Static RAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128BLL55SXI