Infineon CY62127DV30LL-55ZXI

SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 55ns 44-Pin TSOP-II
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62127DV30LL-55ZXI.

IHS

Datasheet14 pages22 years ago

SHENGYU ELECTRONICS

Verical

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.6
$ 1.6
Stock
2,686
72,574
72,574
Authorized Distributors
0
1
1
Case/Package
TSOP
-
-
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
1 Mb
-
-
Address Bus Width
16 b
-
-
Access Time
55 ns
55 ns
55 ns
Frequency
55 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Descriptions

Descriptions of Infineon CY62127DV30LL-55ZXI provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 55ns 44-Pin TSOP-II
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 55 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62127DV30LL55ZXI