Infineon CY62127DV30LL-55BVI

Standard SRAM, 64KX16, 55NS, Cmos, PBGA48, 6 X 8 Mm, 1 Mm Height, VFBGA-48
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62127DV30LL-55BVI.

IHS

Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.734
$ 1.734
Stock
102,745
362,124
362,124
Authorized Distributors
1
3
3
Case/Package
-
FBGA
FBGA
Number of Pins
-
48
48
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
16 b
16 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY62127DV30LL-55BVI provided by its distributors.

Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48
IC SRAM 1MBIT PARALLEL 48VFBGA / SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 48-VFBGA (6x8)
IC SRAM ASYNC SINGLE 1MB (64K X 16) 48-PIN VFBGA
64K X 16 STANDARD SRAM 55 ns PBGA48
IC SRAM 1MBIT PARALLEL 48VFBGA
1MB (64K X 16)- 3.0V SLOW ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62127DV30LL55BVI