Infineon CY37032P44-125JXC

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 125MHz CMOS Technology 5V 44-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY37032P44-125JXC.

IHS

Datasheet50 pages22 years ago

Augswan

Verical

DigiKey

Future Electronics

CAD Models

Download Infineon CY37032P44-125JXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
Stock
44,757
156,424
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
37
37
Memory Type
EEPROM
EEPROM
Max Frequency
83 MHz
83 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-30
LTD Date2012-08-24

Related Parts

Lattice SemiconductorISPLSI 2032E-110LJ44
CPLD ispLSI® 2000E Family 1K Gates 32 Macro Cells 111MHz EECMOS Technology 5V 44-Pin PLCC
Lattice SemiconductorM4A5-32/32-10JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorM4A5-32/32-7JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 5V 44-Pin PLCC Tube
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC

Descriptions

Descriptions of Infineon CY37032P44-125JXC provided by its distributors.

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 125MHz CMOS Technology 5V 44-Pin PLCC
YES 44-LCC (J-Lead) 2003 CY37032 complex programmable logic device 125MHz 16.6116mm 10ns 4.75V~5.25V
5V, 3.3V, ISRTM High-Performance CPLDs
EE PLD, 10ns, 32-Cell, CMOS, PQCC44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY37032P44125JXC