Infineon CY2XL11ZXCT

PLL Clock Generator Single 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XL11ZXCT.

IHS

Datasheet13 pages21 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2XL11ZXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.346
$ 10.346
Stock
56,352
99,419
99,419
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
100 MHz
100 MHz
100 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Descriptions

Descriptions of Infineon CY2XL11ZXCT provided by its distributors.

PLL Clock Generator Single 8-Pin TSSOP T/R
Crystal Clock Generator 8-TSSOP (0.173 4.40mm Width) CY2XL11 clock generator circuit 3.3V 100MHz 120mA 120mA
Clock Generator, 100MHz, CMOS, PDSO8
Clock Generators & Support Products 100MHz 0.53ps 120mA
100 MHz OTHER CLOCK GENERATOR PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA