Infineon CY2XF24FLXIT

Surface Mount 6-CLCC Obsolete EAR99 programmable timer 5mm 50MHz~690MHz 150mA 1 (Unlimited)
$ 9.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XF24FLXIT.

IHS

Datasheet20 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2XF24FLXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.44
$ 7.86
Stock
87,214
139,956
Authorized Distributors
1
1
Case/Package
CLCC
CLCC
Number of Pins
6
6
Logic Function
-
-
Frequency
100 kHz
100 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-07-02
LTD Date2014-12-30

Related Parts

InfineonCY2XF23FLXIT
Surface Mount 6-CLCC Obsolete EAR99 programmable timer 5mm 690MHz 120mA 1 (Unlimited)
Oscillator, Programmable, 95 MHz to 105 MHz, 35 ppm, 3.3 V, LVDS, SMD, 5mm x 3.2mm
InfineonCY2XF32FLXCT
Surface Mount 6-CLCC Obsolete EAR99 programmable timer 5mm 8MHz~200MHz 110mA 15pF

Descriptions

Descriptions of Infineon CY2XF24FLXIT provided by its distributors.

Surface Mount 6-CLCC Obsolete EAR99 programmable timer 5mm 50MHz~690MHz 150mA 1 (Unlimited)
Oscillator XO ±55ppm LVPECL 60% 2.5V/3.3V 6-Pin CLCC SMD T/R
Clock Generator, 690MHz, CMOS, CQCC6
690 MHz OTHER CLOCK GENERATOR CQCC6
CLCC-6 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA