Infineon CY2DP818ZC-2

Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
$ 3.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DP818ZC-2.

Verical

Datasheet9 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2DP818ZC-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 1.87
$ 1.87
Stock
79,092
93,466
93,466
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
350 MHz
350 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Descriptions

Descriptions of Infineon CY2DP818ZC-2 provided by its distributors.

Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
Clock Fanout Buffer 8-OUT 38-Pin TSSOP
3.3V,450MHZ 1:8 DIFFERENTIAL TO LVPECL BUFFER
3.135V~3.465V 350MHz TFSOP-38 Clock Buffers, Drivers ROHS
IC CLK BUFFER 1:8 350MHZ 38TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2DP818ZC2