Infineon CY2CC910OI

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CC910OI.

IHS

Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 2.8
$ 2.8
Stock
40,899
82,039
82,039
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
650 MHz
650 MHz
Quiescent Current
25 mA
25 mA
25 mA
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY2CC910OI provided by its distributors.

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin SSOP
650MHz SSOP-20 Clock Buffers, Drivers ROHS
1.71V 3.465V 3.5ns 650MHz SSOP-20 7.4mm*5.3mm*1.85mm
IC CLK BUFFER 1:10 650MHZ 20SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 2CC910 OI