Infineon CY2CC810OI

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
$ 2.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CC810OI.

IHS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.92
$ 3.85
$ 3.85
Stock
116,675
89,261
89,261
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
650 MHz
650 MHz
Quiescent Current
25 mA
25 mA
25 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Descriptions

Descriptions of Infineon CY2CC810OI provided by its distributors.

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SSOP
650MHz SSOP-20 Clock Buffers, Drivers ROHS
IC CLK BUFFER 1:10 650MHZ 20SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2CC810-OI