Infineon CY2CC1810OI

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CC1810OI.

IHS

Datasheet8 pages23 years ago

Alternate Parts

Price @ 1000
$ 1.62
Stock
48,085
88,795
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
24
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-05-03
LTD Date2009-11-03

Descriptions

Descriptions of Infineon CY2CC1810OI provided by its distributors.

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Clock Fanout Buffer 10-OUT 24-Pin SSOP
200MHz SSOP-24 Clock Buffers, Drivers ROHS
IC CLK BUFFER 1:10 200MHZ 24SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA