Infineon CY29946AI

Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32
$ 3.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29946AI.

IHS

Datasheet6 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.95
$ 9.683
$ 9.683
Stock
85,487
128,474
128,474
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Descriptions

Descriptions of Infineon CY29946AI provided by its distributors.

Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32
Clock Divider 2-IN LVCMOS/LVTTL 32-Pin TQFP
IC CLK BUFFER 2:10 200MHZ 32TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA