Infineon CY29942AXIT

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29942AXIT.

IHS

Datasheet10 pages27 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Infineon CY29942AXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.32
$ 12.32
Stock
90,340
144,322
144,322
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-01-02
LTD Date2019-07-01

Descriptions

Descriptions of Infineon CY29942AXIT provided by its distributors.

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
CY29942 Series 18 Output 2.5 or 3.3 V 200 MHz Clock Distribution Buffer -LQFP-32
Clock Fanout Buffer 18-OUT 32-Pin TQFP T/R
CAN ALSO OPERATE AT 3.3V SUPPLY LVCMOS LVTTL CY29942 32-LQFP clock buffer 7mm 0.02A 0.2ns 200MHz
Clock Buffer 1:18 200Mhz Clock Dist Buffer
IC CLK BUFFER 1:18 200MHZ 32TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA