Infineon CY29942AIT

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29942AIT.

IHS

Datasheet10 pages27 years ago

CAD Models

Download Infineon CY29942AIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.32
$ 12.32
Stock
39,596
144,331
144,331
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
-
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-02-06

Descriptions

Descriptions of Infineon CY29942AIT provided by its distributors.

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
2.5V or 3.3V, 200-MHz, 1:18 Clock Distribution Buffer
CY29942AIT CYPRESS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA