Infineon CY29942AC

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29942AC.

IHS

Datasheet7 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.34
$ 12.32
$ 12.32
Stock
38,600
145,760
145,760
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY29942AC provided by its distributors.

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
Clock Fanout Buffer 18-OUT 32-Pin TQFP
IC CLK BUFFER 1:18 200MHZ 32TQFP
LOW SKEW CLOCK DRIVER

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA