Infineon CY29940AC-1

IC CLK BUFFER 2: 18 200MHZ 32TQFP / Clock Fanout Buffer (Distribution) IC 2: 18 200 MHz 32-LQFP
$ 2.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29940AC-1.

IHS

Datasheet7 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.17
$ 31.05
$ 31.05
Stock
86,841
102,943
102,943
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Descriptions

Descriptions of Infineon CY29940AC-1 provided by its distributors.

IC CLK BUFFER 2:18 200MHZ 32TQFP / Clock Fanout Buffer (Distribution) IC 2:18 200 MHz 32-LQFP
Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-32
Clock Driver 2-IN LVCMOS/LVTTL 32-Pin TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY29940AC1