Infineon CY28349BOCT

Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48
$ 2.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY28349BOCT.

IHS

Datasheet21 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.18
$ 2.16
Stock
173,296
153,677
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
-
-
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY28349BOCT provided by its distributors.

Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48
IC CLOCK SYNTHESIZER 48SSOP
FTG FOR INTEL 830M AND 845 CHIPSETS (CK-408)
CLOCK GENERATOR
1MHz SSOP-48 7.5mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA