Infineon CY27H010-45JC

128Kx8 High-Speed CMOS EPROM -0.5~7V 50mA PLCC-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY27H010-45JC.

IHS

Datasheet11 pages25 years ago

Alternate Parts

Price @ 1000
$ 2.39
Stock
48,315
105,640
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1994-08-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-08-30
LTD Date1998-11-30

Descriptions

Descriptions of Infineon CY27H010-45JC provided by its distributors.

128Kx8 High-Speed CMOS EPROM -0.5~7V 50mA PLCC-32
OTP ROM, 128KX8, 45ns, CMOS, PQCC32
128K X 8 OTPROM 45 ns PQCC32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY27H01045JC