Infineon CY27C010-70WMB

Uvprom, 128KX8, 70NS, Cmos, CDIP32, 0.600 Inch, Windowed, Hermetic Sealed, CERDIP-32
$ 57.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY27C010-70WMB.

IHS

Datasheet10 pages0 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 57.46
$ 57.46
Stock
46,405
49,184
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1994-08-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-05-30
LTD Date1999-11-30

Descriptions

Descriptions of Infineon CY27C010-70WMB provided by its distributors.

UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32
UVPROM, 128KX8, 70ns, CMOS, CDIP32
CFlatpack,Window-28 Pre-ordered Products ROHS
IC EPROM 1MBIT PARALLEL 28CERDIP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY27C01070WMB