Infineon CY26580KOI-2T

DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution, Multiplexer IC 2003 -40C~85C 8.6487mm 50mA
$ 2.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY26580KOI-2T.

IHS

Datasheet6 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.28
$ 2.22
Stock
47,876
78,566
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Frequency
125 MHz
125 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-11
LTD Date2011-11-12

Related Parts

IC CLOCK SYNTHESIZER 20-SSOP / Clock/Frequency Synthesizer IC 133.33MHz 1 20-SSOP (0.154", 3.90mm Width)
3-PLL Clock Synthesizer, Programmable, 3.3 V, with 6 LVTTL/LVCMOS Outputs and OE
Renesas345RPLF
Triple PLL Field Programmable SS VersaClock Synthesizer
Renesas309RILF
Programmable PLL Clock Synthesizer Triple 20-Pin QSOP Tube

Descriptions

Descriptions of Infineon CY26580KOI-2T provided by its distributors.

DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution, Multiplexer IC 2003 -40C~85C 8.6487mm 50mA
SSOP-20 Pre-ordered Products ROHS
Clock Generator, 133.33MHz, CMOS, PDSO20
133.33 MHz OTHER CLOCK GENERATOR PDSO20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY26580KOI2T