Infineon CY25811SC

Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25811SC.

IHS

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.691
$ 2.708
$ 2.708
Stock
229,305
168,473
168,473
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
-
Yes
Yes
Input
-
Clock
Clock
Max Frequency
-
32 MHz
32 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3.135 V
2.97 V
2.97 V
Max Supply Voltage
3.465 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY25811SC provided by its distributors.

Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
Clock Generator 4MHz to 32MHz-IN 32MHz-OUT 8-Pin SOIC
PLL Frequency Synthesizer Single 8-Pin SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY25811--SC
  • CY25811-SC