Infineon CY25482SXIT

DUAL Active GULL WING Surface Mount clock generator ic -40C~85C 4.889mm 166MHz 2.5/3.3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25482SXIT.

IHS

Datasheet14 pages18 years ago

Inventory History

3 month trend:
+73.32%

CAD Models

Download Infineon CY25482SXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 3.58
Stock
76,789
126,636
126,636
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
PLL
-
Yes
Yes
Input
-
LVCMOS
LVCMOS
Max Frequency
-
166 MHz
166 MHz
Number of Outputs
-
1
1
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CY25482SXIT provided by its distributors.

DUAL Active GULL WING Surface Mount clock generator ic -40C~85C 4.889mm 166MHz 2.5/3.3V
Clock Generator, 166MHz, CMOS, PDSO8
166 MHz OTHER CLOCK GENERATOR PDSO8
EMI Reduction Non-EMI Reduction, SOP-8, RoHS
Cypress Semiconductor SCT
PREMIS SSCG EMI Reduction / REEL

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005663069