Infineon CY25200FZXCT

Clock Generator, 200MHz, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25200FZXCT.

IHS

Datasheet11 pages28 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 1.2
Stock
41,987
105,482
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
-
-
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY25200FZXCT provided by its distributors.

Clock Generator, 200MHz, CMOS, PDSO16
200 MHz OTHER CLOCK GENERATOR PDSO16
IC CLOCK GEN PROG 3.3V 16-TSSOP
IC FANOUT BUFFER 16TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA