Infineon CY2410SXC-5T

Video Clock Generator, 27MHz, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2410SXC-5T.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.73
Stock
34,029
259,816
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
27 MHz
27 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-03
LTD Date2009-05-03

Descriptions

Descriptions of Infineon CY2410SXC-5T provided by its distributors.

Video Clock Generator, 27MHz, CMOS, PDSO8
IC MPEG CLOCK GEN 8-SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2410SXC5T